
2220B2500155KSTUW031 | |
|---|---|
DigiKey Part Number | 1608-2220B2500155KSTUW031TR-ND - Tape & Reel (TR) 1608-2220B2500155KSTUW031CT-ND - Cut Tape (CT) 1608-2220B2500155KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B2500155KSTUW031 |
Description | SMD J-LEAD 2220 250VDC 1.5UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,32600 € | 53,26 € |
| 25 | 5,00240 € | 125,06 € |
| 50 | 4,81480 € | 240,74 € |
| 100 | 4,66510 € | 466,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 4,47527 € | 1.476,84 € |
| 660 | 4,39473 € | 2.900,52 € |
| 990 | 4,35544 € | 4.311,89 € |
| 1.650 | 4,31282 € | 7.116,15 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 7,88580 € |

