
2220B1K50823KJTUW031 | |
|---|---|
DigiKey Part Number | 1608-2220B1K50823KJTUW031TR-ND - Tape & Reel (TR) 1608-2220B1K50823KJTUW031CT-ND - Cut Tape (CT) 1608-2220B1K50823KJTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B1K50823KJTUW031 |
Description | SMD J-LEAD 2220 1500VDC 82NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,47500 € | 54,75 € |
| 25 | 5,14680 € | 128,67 € |
| 50 | 4,95680 € | 247,84 € |
| 100 | 4,80540 € | 480,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 4,61327 € | 1.522,38 € |
| 660 | 4,53179 € | 2.990,98 € |
| 990 | 4,49202 € | 4.447,10 € |
| 1.650 | 4,44890 € | 7.340,69 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,08470 € |

