0.18 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220B1K00184KJTUW031

DigiKey Part Number
1608-2220B1K00184KJTUW031TR-ND - Tape & Reel (TR)
1608-2220B1K00184KJTUW031CT-ND - Cut Tape (CT)
1608-2220B1K00184KJTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220B1K00184KJTUW031
Description
SMD J-LEAD 2220 1000VDC 180NF 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,11000 €7,11 €
105,65700 €56,57 €
255,32240 €133,06 €
505,12840 €256,42 €
1004,97400 €497,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3304,77803 €1.576,75 €
6604,69488 €3.098,62 €
9904,65430 €4.607,76 €
1.6504,61028 €7.606,96 €
Manufacturers Standard Package
Unit Price without VAT:7,11000 €
Unit Price with VAT:8,31870 €