


1812Y2K00472KST | |
|---|---|
DigiKey Part Number | 1608-1329-2-ND - Tape & Reel (TR) 1608-1329-1-ND - Cut Tape (CT) 1608-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00472KST |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00472KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,75500 € | 17,55 € |
| 50 | 1,44520 € | 72,26 € |
| 100 | 1,34940 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18758 € | 593,79 € |
| 1.000 | 1,13747 € | 1.137,47 € |
| 1.500 | 1,11238 € | 1.668,57 € |
| 2.500 | 1,08455 € | 2.711,37 € |
| 3.500 | 1,06829 € | 3.739,01 € |
| 5.000 | 1,05263 € | 5.263,15 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |

