2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1812Y2K00222KST

DigiKey Part Number
1608-1328-2-ND - Tape & Reel (TR)
1608-1328-1-ND - Cut Tape (CT)
1608-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2K00222KST
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K00222KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,75500 €17,55 €
501,44520 €72,26 €
1001,34940 €134,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18758 €593,79 €
1.0001,13747 €1.137,47 €
1.5001,11238 €1.668,57 €
2.5001,08455 €2.711,37 €
3.5001,06829 €3.739,01 €
5.0001,05263 €5.263,15 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:2,96010 €