
1812Y2K00102KNT | |
|---|---|
DigiKey Part Number | 1608-1449-2-ND - Tape & Reel (TR) 1608-1449-1-ND - Cut Tape (CT) 1608-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00102KNT |
Description | CAP CER 1000PF 2KV X8R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00102KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,11500 € | 21,15 € |
| 50 | 1,75760 € | 87,88 € |
| 100 | 1,64700 € | 164,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45992 € | 729,96 € |
| 1.000 | 1,40199 € | 1.401,99 € |
| 1.500 | 1,37297 € | 2.059,45 € |
| 2.500 | 1,34080 € | 3.352,00 € |
| 3.500 | 1,32198 € | 4.626,93 € |
| 5.000 | 1,30388 € | 6.519,40 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,52170 € |

