
1808Y3K00561KNT | |
|---|---|
DigiKey Part Number | 1608-1447-2-ND - Tape & Reel (TR) 1608-1447-1-ND - Cut Tape (CT) 1608-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y3K00561KNT |
Description | CAP CER 560PF 3KV X8R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y3K00561KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,37300 € | 23,73 € |
| 50 | 1,98360 € | 99,18 € |
| 100 | 1,86320 € | 186,32 € |
| 500 | 1,65932 € | 829,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,56456 € | 2.346,84 € |
| 3.000 | 1,51815 € | 4.554,45 € |
| 4.500 | 1,49489 € | 6.727,01 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,91950 € |

