1808J5000332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,76357 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,86845 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40563 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40563 €
Datasheet

Similar


KEMET
In Stock: 975
Unit Price: 1,31000 €
Datasheet
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000332JCT

DigiKey Part Number
1808J5000332JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000332JCT
Description
CAP CER 3300PF 500V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000332JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,53379 €800,68 €
Manufacturers Standard Package
Unit Price without VAT:0,53379 €
Unit Price with VAT:0,62453 €