
1808J1K20102MXT | |
|---|---|
DigiKey Part Number | 1608-1808J1K20102MXTTR-ND - Tape & Reel (TR) 1608-1808J1K20102MXTCT-ND - Cut Tape (CT) 1608-1808J1K20102MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808J1K20102MXT |
Description | CAP CER 1000PF 1.2KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1200V (1.2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1K20102MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,59600 € | 29,80 € |
| 100 | 0,54710 € | 54,71 € |
| 500 | 0,46434 € | 232,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24939 € | 374,08 € |
| 3.000 | 0,23655 € | 709,65 € |
| 4.500 | 0,23012 € | 1.035,54 € |
| 7.500 | 0,22299 € | 1.672,42 € |
| 10.500 | 0,21882 € | 2.297,61 € |
| 15.000 | 0,21481 € | 3.222,15 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

