
1210Y5000683KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y5000683KXTTR-ND - Tape & Reel (TR) 1608-1210Y5000683KXTCT-ND - Cut Tape (CT) 1608-1210Y5000683KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000683KXT |
Description | CAP CER 0.068UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000683KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,61640 € | 61,64 € |
| 500 | 0,52590 € | 262,95 € |
| 1.000 | 0,49787 € | 497,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47481 € | 949,62 € |
| 4.000 | 0,45582 € | 1.823,28 € |
| 6.000 | 0,44630 € | 2.677,80 € |
| 10.000 | 0,43575 € | 4.357,50 € |
| 14.000 | 0,42958 € | 6.014,12 € |
| 20.000 | 0,42365 € | 8.473,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

