
1210Y5000473KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y5000473KXTTR-ND - Tape & Reel (TR) 1608-1210Y5000473KXTCT-ND - Cut Tape (CT) 1608-1210Y5000473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000473KXT |
Description | CAP CER 0.047UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,54320 € | 54,32 € |
| 500 | 0,46086 € | 230,43 € |
| 1.000 | 0,43539 € | 435,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41443 € | 828,86 € |
| 4.000 | 0,39716 € | 1.588,64 € |
| 6.000 | 0,38852 € | 2.331,12 € |
| 10.000 | 0,37893 € | 3.789,30 € |
| 14.000 | 0,37332 € | 5.226,48 € |
| 20.000 | 0,36793 € | 7.358,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

