
1210Y5000223KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y5000223KXTTR-ND - Tape & Reel (TR) 1608-1210Y5000223KXTCT-ND - Cut Tape (CT) 1608-1210Y5000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000223KXT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53220 € | 26,61 € |
| 100 | 0,48730 € | 48,73 € |
| 500 | 0,41148 € | 205,74 € |
| 1.000 | 0,38801 € | 388,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36871 € | 737,42 € |
| 4.000 | 0,35281 € | 1.411,24 € |
| 6.000 | 0,34485 € | 2.069,10 € |
| 10.000 | 0,33602 € | 3.360,20 € |
| 14.000 | 0,33086 € | 4.632,04 € |
| 20.000 | 0,32589 € | 6.517,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

