


1210Y2500224KST | |
|---|---|
DigiKey Part Number | 1608-1210Y2500224KSTTR-ND - Tape & Reel (TR) 1608-1210Y2500224KSTCT-ND - Cut Tape (CT) 1608-1210Y2500224KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2500224KST |
Description | CAP CER AUTOMOTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500224KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00800 € | 10,08 € |
| 50 | 0,80740 € | 40,37 € |
| 100 | 0,74560 € | 74,56 € |
| 500 | 0,64116 € | 320,58 € |
| 1.000 | 0,60885 € | 608,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58224 € | 1.164,48 € |
| 4.000 | 0,56033 € | 2.241,32 € |
| 6.000 | 0,54935 € | 3.296,10 € |
| 10.000 | 0,53718 € | 5.371,80 € |
| 14.000 | 0,53007 € | 7.420,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |


