
1210Y2000224KXT | |
|---|---|
DigiKey Part Number | 1608-1473-2-ND - Tape & Reel (TR) 1608-1473-1-ND - Cut Tape (CT) 1608-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2000224KXT |
Description | CAP CER 0.22UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88500 € | 8,85 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,64870 € | 64,87 € |
| 500 | 0,55458 € | 277,29 € |
| 1.000 | 0,52547 € | 525,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50150 € | 1.003,00 € |
| 4.000 | 0,48177 € | 1.927,08 € |
| 6.000 | 0,47188 € | 2.831,28 € |
| 10.000 | 0,46092 € | 4.609,20 € |
| 14.000 | 0,45451 € | 6.363,14 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

