
1210Y1000474KXT | |
|---|---|
DigiKey Part Number | 1608-1413-2-ND - Tape & Reel (TR) 1608-1413-1-ND - Cut Tape (CT) 1608-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1000474KXT |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000474KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,00900 € | 50,45 € |
| 100 | 0,93580 € | 93,58 € |
| 500 | 0,81220 € | 406,10 € |
| 1.000 | 0,77392 € | 773,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74242 € | 1.484,84 € |
| 4.000 | 0,71646 € | 2.865,84 € |
| 6.000 | 0,70346 € | 4.220,76 € |
| 10.000 | 0,68904 € | 6.890,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

