1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500105KXT

DigiKey Part Number
1608-1210Y0500105KXTTR-ND - Tape & Reel (TR)
1608-1210Y0500105KXTCT-ND - Cut Tape (CT)
1608-1210Y0500105KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y0500105KXT
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X105K1RACTUKEMET2.613399-C1210X105K1RACTUCT-ND1,87000 €Upgrade
CS1210KKX7R0BB105YAGEO3.98313-CS1210KKX7R0BB105CT-ND0,77000 €Upgrade
In-Stock: 4.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,85400 €8,54 €
500,67880 €33,94 €
1000,62480 €62,48 €
5000,53336 €266,68 €
1.0000,50510 €505,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48182 €963,64 €
4.0000,46266 €1.850,64 €
6.0000,45306 €2.718,36 €
10.0000,44241 €4.424,10 €
14.0000,43619 €6.106,66 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,50930 €