
1210J5000223KXT | |
|---|---|
DigiKey Part Number | 1608-1210J5000223KXTTR-ND - Tape & Reel (TR) 1608-1210J5000223KXTCT-ND - Cut Tape (CT) 1608-1210J5000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J5000223KXT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45880 € | 45,88 € |
| 500 | 0,38636 € | 193,18 € |
| 1.000 | 0,36395 € | 363,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34551 € | 691,02 € |
| 4.000 | 0,33033 € | 1.321,32 € |
| 6.000 | 0,32272 € | 1.936,32 € |
| 10.000 | 0,31429 € | 3.142,90 € |
| 14.000 | 0,30936 € | 4.331,04 € |
| 20.000 | 0,30462 € | 6.092,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

