Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J5000152JGTH20 | |
|---|---|
DigiKey Part Number | 1608-1210J5000152JGTH20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000152JGTH20 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34489 € | 1.379,56 € |
| Unit Price without VAT: | 0,34489 € |
|---|---|
| Unit Price with VAT: | 0,40352 € |


