
1210J5000102JCT | |
|---|---|
DigiKey Part Number | 1608-1454-2-ND - Tape & Reel (TR) 1608-1454-1-ND - Cut Tape (CT) 1608-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J5000102JCT |
Description | CAP CER 1000PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,46840 € | 46,84 € |
| 500 | 0,39484 € | 197,42 € |
| 1.000 | 0,37207 € | 372,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35334 € | 706,68 € |
| 4.000 | 0,33792 € | 1.351,68 € |
| 6.000 | 0,33019 € | 1.981,14 € |
| 10.000 | 0,32162 € | 3.216,20 € |
| 14.000 | 0,31661 € | 4.432,54 € |
| 20.000 | 0,31179 € | 6.235,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

