
1210J1K00562JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00562JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00562JCSCT-ND - Cut Tape (CT) 1608-1210J1K00562JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00562JCS |
Description | 1210 1000VDC 5.6NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60653 € | 909,80 € |
| 3.000 | 0,59058 € | 1.771,74 € |
| 4.500 | 0,58280 € | 2.622,60 € |
| 7.500 | 0,57436 € | 4.307,70 € |
| 10.500 | 0,56953 € | 5.980,06 € |
| 15.000 | 0,56495 € | 8.474,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,82920 € | 20,73 € |
| 50 | 0,76780 € | 38,39 € |
| 100 | 0,71890 € | 71,89 € |
| 250 | 0,66932 € | 167,33 € |
| 500 | 0,64058 € | 320,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,74520 € | 18,63 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,64440 € | 64,44 € |
| 250 | 0,59904 € | 149,76 € |
| 500 | 0,57276 € | 286,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

