
1210J1K00183JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00183JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00183JCSCT-ND - Cut Tape (CT) 1608-1210J1K00183JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00183JCS |
Description | 1210 1000VDC 18NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,32560 € | 33,14 € |
| 50 | 1,24260 € | 62,13 € |
| 100 | 1,17640 € | 117,64 € |
| 250 | 1,10932 € | 277,33 € |
| 500 | 1,07040 € | 535,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,02430 € | 1.536,45 € |
| 3.000 | 1,00269 € | 3.008,07 € |
| 4.500 | 0,99215 € | 4.464,68 € |
| 7.500 | 0,98071 € | 7.355,32 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |

