1210J1000123KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36969 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36969 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36969 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36969 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36969 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,51124 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,89461 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,59957 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,51454 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,63881 €
Datasheet
0.012 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000123KXT

DigiKey Part Number
1210J1000123KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000123KXT
Description
CAP CER 0.012UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000123KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30586 €611,72 €
Manufacturers Standard Package
Unit Price without VAT:0,30586 €
Unit Price with VAT:0,35786 €