
1210J0500474KXT | |
|---|---|
DigiKey Part Number | 1608-1210J0500474KXTTR-ND - Tape & Reel (TR) 1608-1210J0500474KXTCT-ND - Cut Tape (CT) 1608-1210J0500474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J0500474KXT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500474KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51540 € | 25,77 € |
| 100 | 0,47160 € | 47,16 € |
| 500 | 0,39766 € | 198,83 € |
| 1.000 | 0,37477 € | 374,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35595 € | 711,90 € |
| 4.000 | 0,34044 € | 1.361,76 € |
| 6.000 | 0,33267 € | 1.996,02 € |
| 10.000 | 0,32406 € | 3.240,60 € |
| 14.000 | 0,31903 € | 4.466,42 € |
| 20.000 | 0,31419 € | 6.283,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

