1206Y1000104KJT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32532 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 5.543
Unit Price: 0,86000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32532 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 88
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,89573 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 272
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 14.367
Unit Price: 0,91000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.342
Unit Price: 0,25000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Direct


TDK
In Stock: 5.553
Unit Price: 0,29000 €
Datasheet

Direct


YAGEO
In Stock: 6.310
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 26.130
Unit Price: 0,68000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000104KJT

DigiKey Part Number
1608-1057-1-ND - Cut Tape (CT)
1608-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1000104KJT
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000104KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.