
1206J2000333KXT | |
|---|---|
DigiKey Part Number | 1608-1206J2000333KXTTR-ND - Tape & Reel (TR) 1608-1206J2000333KXTCT-ND - Cut Tape (CT) 1608-1206J2000333KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2000333KXT |
Description | CAP CER 0.033UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000333KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23394 € | 584,85 € |
| 5.000 | 0,22316 € | 1.115,80 € |
| Unit Price without VAT: | 0,23394 € |
|---|---|
| Unit Price with VAT: | 0,27371 € |

