
1206J1000103KDT | |
|---|---|
DigiKey Part Number | 1608-1393-2-ND - Tape & Reel (TR) 1608-1393-1-ND - Cut Tape (CT) 1608-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000103KDT |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000103KDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,77570 € | 77,57 € |
| 500 | 0,66818 € | 334,09 € |
| 1.000 | 0,63490 € | 634,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59974 € | 1.499,35 € |
| 5.000 | 0,57854 € | 2.892,70 € |
| 7.500 | 0,56792 € | 4.259,40 € |
| 12.500 | 0,55614 € | 6.951,75 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

