0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500474KXT

DigiKey Part Number
1608-1206J0500474KXTTR-ND - Tape & Reel (TR)
1608-1206J0500474KXTCT-ND - Cut Tape (CT)
1608-1206J0500474KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J0500474KXT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500474KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51200 €5,12 €
500,39640 €19,82 €
1000,36070 €36,07 €
5000,30042 €150,21 €
1.0000,28179 €281,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26212 €655,30 €
5.0000,25026 €1.251,30 €
7.5000,24432 €1.832,40 €
12.5000,23774 €2.971,75 €
17.5000,23389 €4.093,07 €
25.0000,23019 €5.754,75 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,94770 €