Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J0160273GCT | |
|---|---|
DigiKey Part Number | 1206J0160273GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160273GCT |
Description | CAP CER 0.027UF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160273GCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86588 € | 4.664,70 € |
| Unit Price without VAT: | 1,86588 € |
|---|---|
| Unit Price with VAT: | 2,18308 € |




