
111122K06P80BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1505-2-ND - Tape & Reel (TR) 1608-1505-1-ND - Cut Tape (CT) 1608-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K06P80BQTAF9LM |
Description | CAP CER 6.8PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K06P80BQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91260 € | 45,63 € |
| 100 | 0,84490 € | 84,49 € |
| 500 | 0,73038 € | 365,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69493 € | 694,93 € |
| 2.000 | 0,66576 € | 1.331,52 € |
| 3.000 | 0,65114 € | 1.953,42 € |
| 5.000 | 0,63494 € | 3.174,70 € |
| 7.000 | 0,62547 € | 4.378,29 € |
| 10.000 | 0,61636 € | 6.163,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |


