
111122K06P20BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1504-2-ND - Tape & Reel (TR) 1608-1504-1-ND - Cut Tape (CT) 1608-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K06P20BQTAF9LM |
Description | CAP CER 6.2PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K06P20BQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,81830 € | 81,83 € |
| 500 | 0,70656 € | 353,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67195 € | 671,95 € |
| 2.000 | 0,64347 € | 1.286,94 € |
| 3.000 | 0,62919 € | 1.887,57 € |
| 5.000 | 0,61337 € | 3.066,85 € |
| 7.000 | 0,60412 € | 4.228,84 € |
| 10.000 | 0,59522 € | 5.952,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |


