
111122K03P90BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1500-2-ND - Tape & Reel (TR) 1608-1500-1-ND - Cut Tape (CT) 1608-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K03P90BQTAF9LM |
Description | CAP CER 3.9PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K03P90BQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,81940 € | 40,97 € |
| 100 | 0,75700 € | 75,70 € |
| 500 | 0,65146 € | 325,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61880 € | 618,80 € |
| 2.000 | 0,59193 € | 1.183,86 € |
| 3.000 | 0,57846 € | 1.735,38 € |
| 5.000 | 0,56353 € | 2.817,65 € |
| 7.000 | 0,55481 € | 3.883,67 € |
| 10.000 | 0,54641 € | 5.464,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |


