
111121000222GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1545-2-ND - Tape & Reel (TR) 1608-1545-1-ND - Cut Tape (CT) 1608-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121000222GQTAF9LM |
Description | CAP CER 2200PF 100V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111121000222GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,78800 € | 17,88 € |
| 50 | 1,47380 € | 73,69 € |
| 100 | 1,37700 € | 137,70 € |
| 500 | 1,21296 € | 606,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16216 € | 1.162,16 € |
| 2.000 | 1,12036 € | 2.240,72 € |
| 3.000 | 1,09939 € | 3.298,17 € |
| 5.000 | 1,07617 € | 5.380,85 € |
| 7.000 | 1,06258 € | 7.438,06 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |


