


0805Y5000221GCT | |
|---|---|
DigiKey Part Number | 1608-0805Y5000221GCTTR-ND - Tape & Reel (TR) 1608-0805Y5000221GCT-ND - Cut Tape (CT) 1608-0805Y5000221GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y5000221GCT |
Description | CAP CER 220PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000221GCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,50380 € | 50,38 € |
| 500 | 0,42630 € | 213,15 € |
| 1.000 | 0,40233 € | 402,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37269 € | 1.118,07 € |
| 6.000 | 0,35818 € | 2.149,08 € |
| 9.000 | 0,35091 € | 3.158,19 € |
| 15.000 | 0,34285 € | 5.142,75 € |
| 21.000 | 0,33814 € | 7.100,94 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

