


0805Y5000103KST | |
|---|---|
DigiKey Part Number | 1608-0805Y5000103KSTTR-ND - Tape & Reel (TR) 1608-0805Y5000103KSTCT-ND - Cut Tape (CT) 1608-0805Y5000103KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y5000103KST |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,34790 € | 34,79 € |
| 500 | 0,28924 € | 144,62 € |
| 1.000 | 0,27111 € | 271,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24872 € | 746,16 € |
| 6.000 | 0,23777 € | 1.426,62 € |
| 9.000 | 0,23228 € | 2.090,52 € |
| 15.000 | 0,22620 € | 3.393,00 € |
| 21.000 | 0,22264 € | 4.675,44 € |
| 30.000 | 0,21922 € | 6.576,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |



