0805Y2000272KXTM01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,25711 €
Datasheet
Image for 0805Y2000272KXTM01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y2000272KXTM01

DigiKey Part Number
1608-0805Y2000272KXTM01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000272KXTM01
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23949 €718,47 €
Manufacturers Standard Package
Unit Price without VAT:0,23949 €
Unit Price with VAT:0,28020 €