



0805Y1K00472KST | |
|---|---|
DigiKey Part Number | 1608-1317-2-ND - Tape & Reel (TR) 1608-1317-1-ND - Cut Tape (CT) 1608-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1K00472KST |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1K00472KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,44840 € | 22,42 € |
| 100 | 0,40900 € | 40,90 € |
| 500 | 0,34266 € | 171,33 € |
| 1.000 | 0,32213 € | 322,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29678 € | 890,34 € |
| 6.000 | 0,28437 € | 1.706,22 € |
| 9.000 | 0,27815 € | 2.503,35 € |
| 15.000 | 0,27126 € | 4.068,90 € |
| 21.000 | 0,26723 € | 5.611,83 € |
| 30.000 | 0,26335 € | 7.900,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |


