



0805Y1000103KST | |
|---|---|
DigiKey Part Number | 1608-1312-2-ND - Tape & Reel (TR) 1608-1312-1-ND - Cut Tape (CT) 1608-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000103KST |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22803 € | 684,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33590 € | 33,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30530 € | 30,53 € |
| 500 | 0,24360 € | 121,80 € |
| 1.000 | 0,22432 € | 224,32 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

