Parametric Equivalent

0805Y1000101JETM01 | |
|---|---|
DigiKey Part Number | 1608-0805Y1000101JETM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000101JETM01 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30204 € | 906,12 € |
| Unit Price without VAT: | 0,30204 € |
|---|---|
| Unit Price with VAT: | 0,35339 € |


