
0805Y0500104JXT | |
|---|---|
DigiKey Part Number | 1608-1013-2-ND - Tape & Reel (TR) 1608-1013-1-ND - Cut Tape (CT) 1608-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104JXT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,37750 € | 37,75 € |
| 500 | 0,31504 € | 157,52 € |
| 1.000 | 0,29575 € | 295,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27192 € | 815,76 € |
| 6.000 | 0,26025 € | 1.561,50 € |
| 9.000 | 0,25440 € | 2.289,60 € |
| 15.000 | 0,24792 € | 3.718,80 € |
| 21.000 | 0,24414 € | 5.126,94 € |
| 30.000 | 0,24049 € | 7.214,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

