
0805Y0500102KXT | |
|---|---|
DigiKey Part Number | 1608-0805Y0500102KXTTR-ND - Tape & Reel (TR) 1608-0805Y0500102KXTCT-ND - Cut Tape (CT) 1608-0805Y0500102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500102KXT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30540 € | 30,54 € |
| 500 | 0,25238 € | 126,19 € |
| 1.000 | 0,23600 € | 236,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21577 € | 647,31 € |
| 6.000 | 0,20586 € | 1.235,16 € |
| 9.000 | 0,20090 € | 1.808,10 € |
| 15.000 | 0,19540 € | 2.931,00 € |
| 21.000 | 0,19219 € | 4.035,99 € |
| 30.000 | 0,18909 € | 5.672,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

