
0805J5000472KXT | |
|---|---|
DigiKey Part Number | 1608-0805J5000472KXTTR-ND - Tape & Reel (TR) 1608-0805J5000472KXTCT-ND - Cut Tape (CT) 1608-0805J5000472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000472KXT |
Description | CAP CER 4700PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472KBRACTU | KEMET | 14.964 | 399-C0805C472KBRACTUCT-ND | 0,20000 € | Upgrade |
| C0805C472KCRACTU | KEMET | 19.989 | 399-9992-1-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,23696 € | 118,48 € |
| 1.000 | 0,22136 € | 221,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20211 € | 606,33 € |
| 6.000 | 0,19269 € | 1.156,14 € |
| 9.000 | 0,18797 € | 1.691,73 € |
| 15.000 | 0,18274 € | 2.741,10 € |
| 21.000 | 0,17969 € | 3.773,49 € |
| 30.000 | 0,17674 € | 5.302,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

