0805J0500152JGTH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,31635 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,33817 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,24273 €
Datasheet
Image for 0805J0500152JGTH20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500152JGTH20

DigiKey Part Number
1608-0805J0500152JGTH20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500152JGTH20
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13221 €793,26 €
Unit Price without VAT:0,13221 €
Unit Price with VAT:0,15469 €