
0603Y0500103KXT | |
|---|---|
DigiKey Part Number | 1608-1368-2-ND - Tape & Reel (TR) 1608-1368-1-ND - Cut Tape (CT) 1608-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500103KXT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,24080 € | 24,08 € |
| 500 | 0,19676 € | 98,38 € |
| 1.000 | 0,18315 € | 183,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16273 € | 650,92 € |
| 8.000 | 0,15514 € | 1.241,12 € |
| 12.000 | 0,15134 € | 1.816,08 € |
| 20.000 | 0,14713 € | 2.942,60 € |
| 28.000 | 0,14467 € | 4.050,76 € |
| 40.000 | 0,14230 € | 5.692,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

