
0603Y0250104KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y0250104KXTTR-ND - Tape & Reel (TR) 1608-0603Y0250104KXTCT-ND - Cut Tape (CT) 1608-0603Y0250104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0250104KXT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,28114 € | 140,57 € |
| 1.000 | 0,26362 € | 263,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23734 € | 949,36 € |
| 8.000 | 0,22756 € | 1.820,48 € |
| 12.000 | 0,22267 € | 2.672,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

