
0603J1004P70BCT | |
|---|---|
DigiKey Part Number | 1608-0603J1004P70BCTTR-ND - Tape & Reel (TR) 1608-0603J1004P70BCT-ND - Cut Tape (CT) 1608-0603J1004P70BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1004P70BCT |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1004P70BCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,27784 € | 138,92 € |
| 1.000 | 0,26025 € | 260,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23385 € | 935,40 € |
| 8.000 | 0,22404 € | 1.792,32 € |
| 12.000 | 0,21913 € | 2.629,56 € |
| 20.000 | 0,21368 € | 4.273,60 € |
| 28.000 | 0,21049 € | 5.893,72 € |
| 40.000 | 0,20743 € | 8.297,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

