0603J0160220FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34069 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34069 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34069 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.000
Unit Price: 1,02000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09878 €
Datasheet

Upgrade


KEMET
In Stock: 2.509
Unit Price: 0,90000 €
Datasheet

Upgrade


TDK
In Stock: 3.696
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.458
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.812
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 773
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.075
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.100
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18560 €
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160220FCT

DigiKey Part Number
0603J0160220FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160220FCT
Description
CAP CER 22PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160220FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34824 €1.392,96 €
Manufacturers Standard Package
Unit Price without VAT:0,34824 €
Unit Price with VAT:0,40744 €