0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160104KXT

DigiKey Part Number
1608-1357-2-ND - Tape & Reel (TR)
1608-1357-1-ND - Cut Tape (CT)
1608-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J0160104KXT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60300 €6,03 €
500,47120 €23,56 €
1000,43040 €43,04 €
5000,36136 €180,68 €
1.0000,34003 €340,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30801 €1.232,04 €
8.0000,29611 €2.368,88 €
12.0000,29014 €3.481,68 €
20.0000,28353 €5.670,60 €
28.0000,27966 €7.830,48 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,09980 €