2200 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060330630222KXT

DigiKey Part Number
1608-1292-2-ND - Tape & Reel (TR)
1608-1292-1-ND - Cut Tape (CT)
1608-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060330630222KXT
Description
CAP CER 2200PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060330630222KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Non-Magnetic, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54900 €5,49 €
500,42640 €21,32 €
1000,38850 €38,85 €
5000,32470 €162,35 €
1.0000,30498 €304,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27538 €1.101,52 €
8.0000,26437 €2.114,96 €
12.0000,25886 €3.106,32 €
20.0000,25274 €5.054,80 €
28.0000,24917 €6.976,76 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €