
060330160104KXT | |
|---|---|
DigiKey Part Number | 1608-1463-2-ND - Tape & Reel (TR) 1608-1463-1-ND - Cut Tape (CT) 1608-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060330160104KXT |
Description | CAP CER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060330160104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,29542 € | 147,71 € |
| 1.000 | 0,27702 € | 277,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24508 € | 980,32 € |
| 8.000 | 0,23494 € | 1.879,52 € |
| 12.000 | 0,22986 € | 2.758,32 € |
| 20.000 | 0,22423 € | 4.484,60 € |
| 28.000 | 0,22094 € | 6.186,32 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

