



060322005P60BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1248-2-ND - Tape & Reel (TR) 1608-1248-1-ND - Cut Tape (CT) 1608-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322005P60BQTLSM |
Description | CAP CER 5.6PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322005P60BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20610 € | 20,61 € |
| 500 | 0,16710 € | 83,55 € |
| 1.000 | 0,15505 € | 155,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13700 € | 548,00 € |
| 8.000 | 0,13028 € | 1.042,24 € |
| 12.000 | 0,12692 € | 1.523,04 € |
| 20.000 | 0,12320 € | 2.464,00 € |
| 28.000 | 0,12102 € | 3.388,56 € |
| 40.000 | 0,11892 € | 4.756,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

